396-021-540-103
Card Edge Connector
Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this sleek black connector ensures efficient performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees both durability and reliable conductivity. With a single row layout and 21 positions, it offers ample room for secure attachment. The .125-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity game with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-021-540-103 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 21 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-021-540-103 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |