396-022-521-602
Card Edge Connector
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row with 22 positions, it ensures seamless connection in your electronic devices. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in varying environments. Upgrade your PCB setup with this essential component for seamless data transfer and connectivity.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-022-521-602 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 22 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-022-521-602 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |