396-022-521-678

Heilind Number:EDA396-022-521-678
Manufacturer:EDAC
Manufacturer Number:396-022-521-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-022-521-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-022-521-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row configuration and Copper Alloy contacts, it ensures seamless power delivery, supporting an amperage of 3A. Featuring 22 positions with a pitch of .125 inches and row spacing of .2 inches, it offers high-density connectivity for your electronic projects. Whether for home DIY or professional use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable. Upgrade your PCB setup with this essential connector, a must-have in any electronics toolkit.