396-022-540-101
Card Edge Connector
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and copper alloy contacts, it offers seamless integration on your PCB. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 22 positions cater to various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in this connector for seamless board-to-board connectivity in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-022-540-101 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 22 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-022-540-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |