396-024-555-808

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector. Designed for reliable performance, this black connector features a double row layout with 24 positions, perfect for accommodating your high-density board-to-board connection needs. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts guarantee efficient power transfer with a 3A amperage rating. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile solution for your electronic projects. Upgrade your connectivity with this essential component, ideal for demanding industrial and commercial environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-024-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-024-555-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: