396-025-558-104

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 25 positions, it offers seamless integration for optimal signal transmission. The copper alloy contacts ensure reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise connections. Perfect for right angle mounting, it accommodates various PCB configurations with ease. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-025-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-025-558-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: