396-026-526-102
Card Edge Connector
Enhance connectivity in your electronic devices with our Card Edge Connector in sleek black. Designed for optimum performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 26 positions, it offers seamless integration on your PCB. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications in the electronics industry. Trust in this high-quality connector for efficient board-to-board connections in your projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-026-526-102 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 26 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-026-526-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |