396-026-558-158
Card Edge Connector
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Perfect for high-performance applications, this connector boasts a sleek black design and is expertly crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability. With a single row layout and 26 positions, it offers seamless integration for your electronic devices. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for easy installation. Designed for maximum versatility, it features a right angle mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-026-558-158 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 26 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-026-558-158 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |