396-028-555-858
Card Edge Connector
Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Powering up to 3 A, this essential component boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and reliability. Featuring two rows of Copper Alloy contacts with a pitch of .125 in and a row spacing of .2 in, it offers seamless integration with your circuitry. With 28 positions and a straight mount orientation, it's perfect for multi-board setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore its full potential in our vast range of PCB connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-028-555-858 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 28 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-028-555-858 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |