396-029-521-607

Heilind Number:EDA396-029-521-607
Manufacturer:EDAC
Manufacturer Number:396-029-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-029-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-029-521-607

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 29 positions, ensuring optimal performance for your electronic devices. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, guaranteeing both safety and style. The contact material, Copper Alloy, guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is well-equipped to meet the demands of various applications. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. Upgrade your connectivity experience today.