396-030-520-802

Heilind Number:EDA396-030-520-802
Manufacturer:EDAC
Manufacturer Number:396-030-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-030-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-030-520-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both aesthetic appeal and reliable functionality. With two rows of copper alloy contacts, each offering a current rating of 3 A, it provides robust power transmission. The .125-inch pitch and .2-inch row spacing, along with 30 positions, facilitate precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Its straight mount orientation further simplifies installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this cutting-edge Card Edge Connector.