396-030-541-102
Card Edge Connector
Enhance PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. This single-row connector boasts 30 positions, offering ample connectivity options, while its pitch of .125 inches and row spacing of .2 inches allow for efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial settings. Whether for power or data transfer, its 3A amperage capacity makes it a versatile solution. Perfect for board-to-board PCB connections, it promises easy installation with its straight mount orientation. Upgrade your connectivity infrastructure with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-030-541-102 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 30 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-030-541-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |