396-032-541-608
Card Edge Connector
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this black connector features a single row with 32 positions, ideal for streamlined PCB connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a contact material of Copper Alloy, it guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your device's performance with this essential connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-032-541-608 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 32 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-032-541-608 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |