396-032-555-212

Card Edge Connector

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers reliable power transmission at an amperage of 3A. The 32 positions accommodate multiple connections, while the straight mount orientation and row spacing of .2 inches allow for seamless integration onto your PCB. Operable in a wide temperature range from -40 to 105°C, this connector guarantees consistent functionality in various environments. Trust in its quality for your next project in the realm of PCB connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-032-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-032-555-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: