396-033-522-102

Heilind Number:EDA396-033-522-102
Manufacturer:EDAC
Manufacturer Number:396-033-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-033-522-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-033-522-102

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable operation even in challenging environments. With a single row configuration and 33 positions, it provides ample connectivity options for your PCB setups. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing efficient signal transmission. Its .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation offers easy installation. Operable in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity game with this essential component.