396-034-521-101

Heilind Number:EDA396-034-521-101
Manufacturer:EDAC
Manufacturer Number:396-034-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-521-101

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, this connector features a single row of 34 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh conditions. The copper alloy contact material offers optimal conductivity, while the black housing adds a touch of sophistication. With a pitch of .125 inches and row spacing of .2 inches, it allows for precise and secure PCB connections. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Operating within a wide temperature range of -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your devices with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.