396-034-540-207

Heilind Number:EDA396-034-540-207
Manufacturer:EDAC
Manufacturer Number:396-034-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-540-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. Featuring two rows of copper alloy contacts, it provides reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing accommodate up to 34 positions, offering versatile connection options. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C guarantee performance in various environments. Upgrade your board-to-board connections with this essential component.