396-034-541-604

Heilind Number:EDA396-034-541-604
Manufacturer:EDAC
Manufacturer Number:396-034-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-034-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-034-541-604

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic Black. Designed for optimal performance, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, it offers both durability and safety. With a single row design and 34 positions, it provides ample connectivity options. The Copper Alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board PCB connections, this connector features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C, making it ideal for a variety of applications. Upgrade your setup with this essential component.