396-034-556-258
Card Edge Connector
Enhance your PCB connectivity with this Card Edge Connector, a vital component for streamlined electronic setups. Meticulously crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power delivery. Featuring two rows of 34 positions each, with a pitch of .125 inches and row spacing of .2 inches, this connector offers seamless integration for your circuit boards. With a 3A amperage capacity and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in challenging environments. The straight mount orientation further simplifies installation, making it an essential choice for your connectivity needs. Elevate your PCB design with this high-quality Card Edge Connector, a must-have in any electronic assembly toolkit.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-034-556-258 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 34 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-034-556-258 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |