396-035-541-603

Heilind Number:EDA396-035-541-603
Manufacturer:EDAC
Manufacturer Number:396-035-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-541-603

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Card Edge Connector. Designed for seamless integration, it boasts a single row with 35 positions, enabling efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation offers versatility in assembly, while its 3A amperage rating guarantees safe power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.