396-036-522-808

Heilind Number:EDA396-036-522-808
Manufacturer:EDAC
Manufacturer Number:396-036-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-522-808

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row layout and 36 positions, it ensures seamless integration for your applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. At a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in this connector for secure and high-performance electronic connections.