396-036-526-808
Card Edge Connector
Enhance your circuit board connections with this sleek Black Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable conductivity. With two rows and 36 positions, this connector offers ample space for seamless integration. Its .125 inch pitch and .2 inch row spacing provide precise alignment, while its straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees stability even in extreme conditions. Elevate your PCB connectivity with this high-quality component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-036-526-808 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 36 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-036-526-808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |