396-036-541-603

Heilind Number:EDA396-036-541-603
Manufacturer:EDAC
Manufacturer Number:396-036-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-603

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration onto PCBs, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The copper alloy contacts, featuring a pitch of .125 inches and 36 positions in a single row, offer reliable power transmission at an amperage of 3A. With a mount orientation of Straight and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in harsh industrial environments. Elevate your electronic assembly projects with this essential component.