396-036-541-612

Heilind Number:EDA396-036-541-612
Manufacturer:EDAC
Manufacturer Number:396-036-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-036-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-036-541-612

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 36 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh environments. The black color adds a sleek touch, while the straight mount orientation simplifies installation. With an amperage rating of 3A and a pitch of .125 inches, it meets high-speed data transfer requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.