396-037-521-607

Heilind Number:EDA396-037-521-607
Manufacturer:EDAC
Manufacturer Number:396-037-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-521-607

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 37 positions, ensuring seamless integration on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is facilitated for seamless board-to-board connections. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures stable functionality even in extreme environments. Trust in this essential component for robust and efficient electronic assembly.