396-037-521-608
Card Edge Connector
Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliability and longevity. With a current rating of 3 A, it guarantees efficient power transmission. Featuring a single row layout with 37 positions and a .125-inch pitch, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various environments. Trust in its performance and make seamless board-to-board connections with ease.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-037-521-608 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 37 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-037-521-608 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |