396-037-540-102
Card Edge Connector
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a single row with 37 positions and a pitch of .125 inches for precise communication. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation in various environments, with a wide operating temperature range of -40 to 105°C. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections in your electronic applications.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-037-540-102 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 37 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-037-540-102 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |