396-037-540-104

Heilind Number:EDA396-037-540-104
Manufacturer:EDAC
Manufacturer Number:396-037-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-037-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-037-540-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and a single row configuration, featuring 37 positions for optimal performance. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Trust in our Connector for efficient and stable electrical connections in your projects.