396-038-521-608
Card Edge Connector
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 38 positions in a single row, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in a wide operating temperature range from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Built with copper alloy contacts, it provides excellent conductivity, while the sleek black finish adds a professional touch to your design. Perfect for various applications, this connector supports an amperage of 3A, making it ideal for power and signal transmission. Whether in industrial settings or consumer electronics, trust in this connector for robust and consistent performance. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-038-521-608 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 38 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-038-521-608 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |