396-038-526-107

Heilind Number:EDA396-038-526-107
Manufacturer:EDAC
Manufacturer Number:396-038-526-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-526-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-526-107

Detailed Description

Enhance your board-to-board connections with our Card Edge Connector, a reliable and durable solution designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures high performance and safety standards. With a single row layout and 38 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees stable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector can withstand extreme temperatures from -40 to 105 °C, making it ideal for industrial and commercial use. Upgrade your connectivity experience with this essential component.