396-038-540-804

Card Edge Connector

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for efficiency and durability, this connector boasts a sleek black hue and is crafted from high-quality UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transfer at a steady amperage of 3 A. Featuring 38 positions spaced at a pitch of .125 inches, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setup with this essential connector for optimal performance and longevity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-540-804

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: