396-038-541-807

Heilind Number:EDA396-038-541-807
Manufacturer:EDAC
Manufacturer Number:396-038-541-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-541-807

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts and a pitch of .125 inches, it offers seamless board-to-board connection. The straight mount orientation and 38 positions make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for industrial use. Upgrade your setup with this essential component for seamless and reliable connectivity.