396-038-556-203

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, it guarantees reliable power delivery at a high amperage of 3A. The .125-inch pitch and .2-inch row spacing offer efficient signal transmission across 38 positions, ideal for complex circuitry. Whether for data transfer or power supply, this connector ensures optimal performance even in harsh environments, with an operating temperature range from -40 to 105°C. Trust in its straight mount orientation for easy installation, meeting the demands of modern connectivity standards. Elevate your electronic design with this essential component, a must-have in any engineer's toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-556-203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: