396-038-559-604

Heilind Number:EDA396-038-559-604
Manufacturer:EDAC
Manufacturer Number:396-038-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-559-604

Detailed Description

Enhance your circuit connections with this Card Edge Connector, a crucial component for secure and efficient board-to-board PCB linking. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers exceptional reliability in demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, this connector is designed for precise and seamless integration. Featuring 38 positions in a single row, it facilitates high-density PCB layouts while ensuring optimal signal transmission. The copper alloy contacts guarantee low contact resistance and enhanced conductivity. Its right-angle mount orientation allows for space-saving installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various conditions. Trust in this connector for seamless and secure electronic connections in your applications.