396-038-560-812

Card Edge Connector

Enhance connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic systems, this essential component ensures reliable power and data transfer. Boasting a sleek black finish, it not only offers a stylish touch but also meets high industry standards for performance. With a robust amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees safe and efficient operation even in demanding environments. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, it provides ample connectivity for up to 38 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Trust in this top-of-the-line Card Edge Connector for seamless PCB connectivity in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-038-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-038-560-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: