396-039-559-104
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this black connector features one row of 39 positions, ensuring efficient data transfer. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment on your board. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity. Its right-angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-039-559-104 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 39 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-039-559-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |