396-040-540-108

Heilind Number:EDA396-040-540-108
Manufacturer:EDAC
Manufacturer Number:396-040-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-040-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-040-540-108

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with 40 positions, ideal for your board-to-board connection needs. With a pitch of .125 inches and a row spacing of .2 inches, it ensures precise alignment and secure engagement. Crafted from UL 94V-0 Thermoplastic Polyester, its housing offers exceptional durability and safety. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system's performance with this essential component.