396-041-522-108

Heilind Number:EDA396-041-522-108
Manufacturer:EDAC
Manufacturer Number:396-041-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-041-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-041-522-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this black connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row configuration and 41 positions, it offers ample space for your connections. The copper alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation further simplifies assembly, making it a versatile choice for your connectivity needs. Elevate your circuit board designs with this essential component.