396-042-540-858

Heilind Number:EDA396-042-540-858
Manufacturer:EDAC
Manufacturer Number:396-042-540-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-042-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-042-540-858

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a dual-row design and 42 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, crafted from high-quality Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding applications. Its straight mount orientation and .125-inch pitch facilitate easy installation and alignment, while the .2-inch row spacing allows for efficient signal transmission. Trust in this essential component to optimize your electronic connections with unrivaled efficiency and longevity.