396-043-521-101

Heilind Number:EDA396-043-521-101
Manufacturer:EDAC
Manufacturer Number:396-043-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-043-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-043-521-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any setting. With a single row layout and a pitch of .125 inches, it offers precise and efficient connections for your electronic components. The 43 copper alloy contact positions guarantee reliable power transmission, with an amperage of 3A. Perfect for board-to-board applications, this connector boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.