396-044-526-812
Card Edge Connector
Enhance your circuit connectivity with our reliable Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage capacity of 3 A, it can efficiently power your devices. Its two rows of copper alloy contacts, with a pitch of .125 in and row spacing of .2 in, provide stable and secure connections for up to 44 positions. The straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your electronics with this versatile connector, perfect for applications in industrial, commercial, or residential settings.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-044-526-812 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 44 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-044-526-812 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |