396-044-541-201

Heilind Number:EDA396-044-541-201
Manufacturer:EDAC
Manufacturer Number:396-044-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-044-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-044-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of high-quality Copper Alloy contacts, delivering an amperage of 3A, it facilitates efficient data transfer. The .125-inch pitch and .2-inch row spacing offer precise alignment, accommodating 44 positions for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for diverse applications, meeting your connectivity needs with ease. Upgrade your setup with this essential component, perfect for demanding industrial or commercial environments.