396-044-541-878
Card Edge Connector
Enhance connectivity within your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of precise Copper Alloy contacts, featuring a pitch of .125 inches and a spacing of .2 inches, this connector ensures secure and efficient data transmission. Its 44 positions offer ample room for multiple connections, while a straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Trust in this essential component for seamless board-to-board connections in your electronic applications.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-044-541-878 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 44 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-044-541-878 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |