396-045-521-104
Card Edge Connector
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. With a sleek black finish, it not only adds a touch of sophistication but also ensures durability with its UL 94V-0 Thermoplastic Polyester housing. Engineered for optimal power transmission, it features a 3 A amperage and Copper Alloy contact material. Offering 45 positions in a single row configuration, it facilitates efficient data transfer. The .125-inch pitch and .2-inch row spacing guarantee precise alignment on PCBs. With a straight mount orientation, installation is hassle-free. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for varied industrial applications. Upgrade your connectivity solutions with this reliable Card Edge Connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-045-521-104 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 45 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-045-521-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |