396-045-558-101
Card Edge Connector
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 45 positions for efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees reliable signal transmission, while the black housing adds a sleek and professional touch to your assembly. With a pitch of .125 inches and a row spacing of .2 inches, it offers precise alignment for seamless connectivity. Its right-angle mount orientation allows for easy installation in compact spaces. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial and commercial applications. Elevate your PCB connectivity with this essential component.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-045-558-101 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 45 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-045-558-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |