396-046-520-101

Heilind Number:EDA396-046-520-101
Manufacturer:EDAC
Manufacturer Number:396-046-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-046-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-046-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. This essential component, in sleek black, offers seamless integration for your electronic systems. Designed for efficiency, it features a single row layout with 46 positions, ensuring optimal functionality in any setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees both longevity and reliable conductivity. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Elevate your connectivity solutions with this essential connector.