396-048-540-101
Card Edge Connector
Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a contact amperage of 3A and features a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 48 positions, it provides reliable board-to-board connectivity. Crafted from high-quality Copper Alloy, it ensures efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your assembly. Its straight mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic components. Elevate your PCB design with this essential connector for smooth and efficient performance.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 396-048-540-101 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 48 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA396-048-540-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |