396-049-521-158

Heilind Number:EDA396-049-521-158
Manufacturer:EDAC
Manufacturer Number:396-049-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-049-521-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-049-521-158

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a sleek and reliable solution for seamless integration. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. Its single row configuration, with a total of 49 positions, provides ample connectivity for your PCB needs. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, while the black color adds a touch of sophistication. With a pitch of .125 inches and row spacing of .2 inches, this connector offers seamless compatibility with various devices. Whether for professional or personal use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for any project. Upgrade your connectivity experience with this essential component, a must-have in any tech enthusiast's toolkit.