396-050-526-101

Card Edge Connector

Enhance your circuit board connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This sleek black connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. With a single row layout and 50 positions, it's ideal for space-saving applications. The copper alloy contacts guarantee superior conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-050-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-050-526-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: