396-052-555-808

Card Edge Connector

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design that seamlessly blends into your setup. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows and a total of 52 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Whether you're designing a new system or upgrading an existing one, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105 °C, is a perfect choice for high-performance applications. Explore seamless integration with our straight mount orientation, making installation a breeze. Elevate your PCB connections with this essential component, perfect for a wide range of projects in various industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-052-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-052-555-808

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: